VICTOR(Double King Industrial Holdings) VICTOR 3802
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR 3802 |
| LCSC Part # | C7542390 |
| Packaging | - |
| Customer # | |
| Key Attributes | Electronic Load |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Electronic Load | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| input voltage | 0-150V | |
| Input current | 0-60A | |
| type | Electronic Load | |
| size | 320x220x100mm | |
| resolving power | 1mV,10mV | |
| Number of Channels | - | |
| Rated Power Input | - | |
| Rated Input Voltage | - | |
| power | 400w |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 319.0345 | $ 319.03 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Electronic Load | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| input voltage | 0-150V | |
| Input current | 0-60A | |
| type | Electronic Load | |
| size | 320x220x100mm | |
| resolving power | 1mV,10mV | |
| Number of Channels | - | |
| Rated Power Input | - | |
| Rated Input Voltage | - | |
| power | 400w |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



