Dragonstate HDK-150834-001
| Manufacturer | DragonstateAsian Brands |
| MPN | HDK-150834-001 |
| LCSC Part # | C7501930 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8% 8Ω Electromagnetic 1kHz 88dB@0.1W,10cm 300mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Frequency Range | 1000Hz~20kHz | |
| Diameter(φD) | 15mm | |
| Total Harmonic Distortion(THD) | 8% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 88dB@0.1W,10cm | |
| Rated Power | 300mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test Condition A: Temperature 15 ~ 35℃, Relative Humidity 25% ~ 85%, Air Pressure 860mbar to 1060mbar
- Test Condition B: Temperature 20±3℃, Relative Humidity 60% ~ 70%, Air Pressure 860mbar to 1060mbar
- Standard Test Fixture: Input Power 0.3W (1.55V), Zero Level - dB, Mode: SPEAKER, Potentiometer Range 50dB, Sweep Time 0.5s
- Frequency Response Curve Mode: SSR
- Soldering Conditions: Recommended 30W temperature-controlled soldering iron, Temperature 350℃, Soldering time not exceeding 2 seconds
In-Stock: 154
154 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4265 | $ 0.43 |
| 10+ | $ 0.3353 | $ 3.35 |
| 30+ | $ 0.2963 | $ 8.89 |
| 100+ | $ 0.2474 | $ 24.74 |
| 500+ | $ 0.2263 | $ 113.15 |
| 1,000+ | $ 0.2116 | $ 211.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Frequency Range | 1000Hz~20kHz | |
| Diameter(φD) | 15mm | |
| Total Harmonic Distortion(THD) | 8% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 88dB@0.1W,10cm | |
| Rated Power | 300mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test Condition A: Temperature 15 ~ 35℃, Relative Humidity 25% ~ 85%, Air Pressure 860mbar to 1060mbar
- Test Condition B: Temperature 20±3℃, Relative Humidity 60% ~ 70%, Air Pressure 860mbar to 1060mbar
- Standard Test Fixture: Input Power 0.3W (1.55V), Zero Level - dB, Mode: SPEAKER, Potentiometer Range 50dB, Sweep Time 0.5s
- Frequency Response Curve Mode: SSR
- Soldering Conditions: Recommended 30W temperature-controlled soldering iron, Temperature 350℃, Soldering time not exceeding 2 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |


