GENESYS GL852G-OHY60
| Manufacturer | GENESYSAsian Brands |
| MPN | GL852G-OHY60 |
| LCSC Part # | C7501404 |
| Packaging | QFN-28 |
| Customer # | |
| Key Attributes | USB 2.0 Hub Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-28 | |
| Features | Power-on reset;Low-power mode;Wake-up function;Built-in clock generator | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V;3V~3.6V | |
| Applications Function | USB Hub | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 4 | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GL852G-60 is an advanced MTT hub solutions which fully comply with Universal Serial Bus Specification Revision 2.0. GL852G-60 inherits cutting edge technology on cost and power efficient serial interface design. GL852G-60 has proven compatibility, lower power consumption figure and better cost structure above all USB2.0 hub solutions. GL852G-60 provides multiple advantages to simplify board level design that help achieving lowest BOM (Bill of Material) for system integrator. GL852G-60 integrates both 5V to 3.3V and 3.3V to 1.8V low dropout voltage regulator into single chip, therefore no external LDO required. GL852G-60 embeds an 8-bit RISC processor to manipulate the control/status registers and respond to the requests from USB host. Firmware of GL852G-60 will control its general purpose I/O (GPIO) to access the external EEPROM and then respond to the host the customized PID and VID configured in the external EEPROM. Default settings in the internal mask ROM is responded to the host without having external EEPROM. GL852G-60 provides better design flexibility for customers. The complicated settings such as PID, VID, and number of downstream ports settings etc. are easily achieved by programming the external EEPROM or SMBUS mode. GL852G-60 is a full function solution which supports both Individual and Gang (4 ports as a group) mode for power management.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0751 | $ 1.08 |
| 10+ | $ 0.8757 | $ 8.76 |
| 30+ | $ 0.7751 | $ 23.25 |
| 100+ | $ 0.6762 | $ 67.62 |
| 500+ | $ 0.5984 | $ 299.20 |
| 1,000+ | $ 0.5676 | $ 567.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-28 | |
| Features | Power-on reset;Low-power mode;Wake-up function;Built-in clock generator | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V;3V~3.6V | |
| Applications Function | USB Hub | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 4 | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GL852G-60 is an advanced MTT hub solutions which fully comply with Universal Serial Bus Specification Revision 2.0. GL852G-60 inherits cutting edge technology on cost and power efficient serial interface design. GL852G-60 has proven compatibility, lower power consumption figure and better cost structure above all USB2.0 hub solutions. GL852G-60 provides multiple advantages to simplify board level design that help achieving lowest BOM (Bill of Material) for system integrator. GL852G-60 integrates both 5V to 3.3V and 3.3V to 1.8V low dropout voltage regulator into single chip, therefore no external LDO required. GL852G-60 embeds an 8-bit RISC processor to manipulate the control/status registers and respond to the requests from USB host. Firmware of GL852G-60 will control its general purpose I/O (GPIO) to access the external EEPROM and then respond to the host the customized PID and VID configured in the external EEPROM. Default settings in the internal mask ROM is responded to the host without having external EEPROM. GL852G-60 provides better design flexibility for customers. The complicated settings such as PID, VID, and number of downstream ports settings etc. are easily achieved by programming the external EEPROM or SMBUS mode. GL852G-60 is a full function solution which supports both Individual and Gang (4 ports as a group) mode for power management.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



