UTICA MT40-401-891
| Manufacturer | |
| MPN | MT40-401-891 |
| LCSC Part # | C7486301 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gas Detectors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Gas Detectors | |
| Manufacturer | UTICA | |
| Packaging | - | |
| Power supply | - | |
| response time | Less than 30 seconds | |
| Gaobao | - | |
| Display error | - | |
| Underreporting | - | |
| Detection scope | Combustible Gas: 0-100% LEL, Oxygen: 0-30% VOL, Hydrogen Sulfide: 0-100μmol/mol, Carbon Monoxide: 0-1000μmol/mol | |
| Protection level | - | |
| Alarm point | - | |
| resolving power | - | |
| Charging interface | - | |
| Automatic shutdown | - | |
| Detecting gas types | Combustible gas, oxygen, hydrogen sulfide, carbon monoxide | |
| Indication method | - | |
| Appearance dimensions | 71x153x49mm | |
| function | - | |
| Detection method | - | |
| accuracy | ≤±5%FS | |
| Alarm value setting | - | |
| work environment | Temperature: -20~50°C; Humidity: <95% RH non-condensing | |
| category | - | |
| working voltage | DC 3.7V (1800mAh lithium battery capacity) | |
| range | - | |
| Detector length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 415.8038 | $ 415.80 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| Type | Details |
|---|---|
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |


