UTICA GE80-500-974
| Manufacturer | |
| Mfr. Part # | GE80-500-974 |
| LCSC Part # | C7486125 |
| Package | - |
| Customer # | |
| Key Attributes | UTICA Digital AC Standard Clamp Meter 0mA-3200A 50Hz; 60Hz 1 piece |
| Description | Ammeters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | UTICA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030339000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2112.8527 | $ 2112.85 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$