LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTICA GE80-500-682 product image
  • GE80-500-682 thumbnail 1
  • GE80-500-682 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UTICA GE80-500-682RoHS

Manufacturer
MPN
GE80-500-682
LCSC Part #
C7486056
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 624.7039$ 624.70
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerUTICA
Packaging-
Environmental humidity0.1-99.9%
Shell material-
power-
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy70ppm±3%
work environment~40~1250°C/(104-257℉)
working voltage-
transmission distance-
Sound level intensity-
Repeatability±20ppm
Power supply-
Power supply voltage-
Probe length-
response time<10s
Working current-
Display error-
stability-
Detection scope-
Over range alarm-
resolving power1ppm
weight2420g
Detecting gas types-
Charging interface-
RemarksWorking Environment + Appearance Dimensions
Appearance dimensions388×288×43mm
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece