talboys TS1901084
| Manufacturer | |
| MPN | TS1901084 |
| LCSC Part # | C7483801 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analyzers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | talboys | |
| Packaging | - | |
| work environment | 5-40℃ | |
| Detection scope | 0~200μg/LOr0-2000μg/L | |
| Appearance dimensions | 750×480×350mm | |
| Repeatability | ±0.5% F.S (Full Scale) | |
| resolving power | - | |
| weight | - | |
| accuracy | - | |
| response time | 15min |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22739.2311 | $ 22739.23 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



