FAHRION GD99-900-1368
| Manufacturer | |
| Mfr. Part # | GD99-900-1368 |
| LCSC Part # | C7483771 |
| Package | - |
| Customer # | |
| Key Attributes | FAHRION Digital DC Resistance Meter GD99-900-1368 0.5mΩ-200Ω 1pc |
| Description | Resistance Testers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Resistance Testers | |
| Manufacturer | FAHRION | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030390000 |
| USHTS | 9030390100 |
| TARIC | 9030390000 |
| CAHTS | 9030390000 |
| BRHTS | 90303990 |
| INHTS | 90303900 |
| MXHTS | 9030.39.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5102.8837 | $ 5102.88 |
Standard Packaging 1/Full
Box | ||