LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1552AI-JE-DCC-32.768E product image
  • SIT1552AI-JE-DCC-32.768E thumbnail 1
  • SIT1552AI-JE-DCC-32.768E thumbnail 2
  • SIT1552AI-JE-DCC-32.768E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SiTime SIT1552AI-JE-DCC-32.768ERoHS

Manufacturer
MPN
SIT1552AI-JE-DCC-32.768E
LCSC Part #
C7464055
Packaging
CSP-4(0.8x1.5)
Customer #
Key Attributes
Smallest, Ultra-Low Power, 32.768 kHz MEMS TCXO
Datasheetpdf iconSiTime SIT1552AI-JE-DCC-32.768E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5269$ 1.53
10+$ 1.2684$ 12.68
30+$ 1.1264$ 33.79
100+$ 0.9669$ 96.69
500+$ 0.8951$ 447.55
1,000+$ 0.8632$ 863.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingCSP-4(0.8x1.5)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SiT1552 is an ultra-small and ultra-low power 32.768 kHz TCXO optimized for battery-powered applications. Silicon MEMS technology enables the first 32 kHz TCXO in the world’s smallest footprint and chip-scale packaging (CSP). Typical core supply current is only 1 μA.

SiTime’s MEMS oscillators consist of MEMS resonators and a programmable analog circuit. MEMS resonators are built with SiTime’s unique MEMS First process. A key manufacturing step is EpiSeal during which the MEMS resonator is annealed with temperatures over 1000℃. EpiSeal creates an extremely strong, clean, vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability. During EpiSeal, a poly silicon cap is grown on top of the resonator cavity, which eliminates the need for additional cap wafers or other exotic packaging. As a result, SiTime’s MEMS resonator die can be used like any other semiconductor die. One unique result of SiTime’s MEMS First and EpiSeal manufacturing processes is the capability to integrate SiTime’s MEMS die with a SOC, ASIC, microprocessor or analog die within a package to eliminate external timing components and provide a highly integrated, smaller, cheaper solution to the customer.

Features

AI Translation
  • 32.768 kHz ±5, ±10, ±20 ppm frequency stability options over temp
  • World’s smallest TCXO in a 1.5×0.8 mm CSP
  • Operating temperature ranges: 0°C to +70°C, -40°C to +85°C
  • Ultra-low power: < 1 μA
  • Vdd supply range: 1.5 V to 3.63 V
  • Improved stability reduces system power with fewer network timekeeping updates
  • Internal filtering eliminates external Vdd bypass cap and saves space
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Smart Meters (AMR)
  • Health and Wellness Monitors
  • Pulse-per-Second (pps) Timekeeping
  • RTC Reference Clock