VICTOR(Double King Industrial Holdings) VICTOR 5000A 7.5mm
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR 5000A 7.5mm |
| LCSC Part # | C7463897 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analyzers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| frequency | 40HZ~70HZ | |
| insulation resistance | Insulation resistance between instrument circuit and sheath ≥10MΩ | |
| Voltage resistance | Instrument circuit withstands 3700V/50Hz sine wave AC voltage between shell for 1 minute | |
| Storage temperature | ~10℃~60℃ | |
| power dissipation | Current consumption 410mA, continuous operation approximately 15 hours on full battery | |
| resolving power | - | |
| passageway | 4-way voltage, 4-way current | |
| source | Rechargeable lithium battery pack 11.1V, external charger | |
| size | 265mm*215mm*85mm | |
| working temperature | ~10℃~40℃ | |
| Automatic shutdown | In alarm/trend graph recording/transient capture/online power and energy modes (waiting or in progress), the instrument does not auto-shutdown. In other test modes, after 15 minutes of inactivity, it prompts for auto-shutdown in 1 minute. | |
| Working humidity | <80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2253.9868 | $ 2253.99 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| frequency | 40HZ~70HZ | |
| insulation resistance | Insulation resistance between instrument circuit and sheath ≥10MΩ | |
| Voltage resistance | Instrument circuit withstands 3700V/50Hz sine wave AC voltage between shell for 1 minute | |
| Storage temperature | ~10℃~60℃ | |
| power dissipation | Current consumption 410mA, continuous operation approximately 15 hours on full battery | |
| resolving power | - | |
| passageway | 4-way voltage, 4-way current | |
| source | Rechargeable lithium battery pack 11.1V, external charger | |
| size | 265mm*215mm*85mm | |
| working temperature | ~10℃~40℃ | |
| Automatic shutdown | In alarm/trend graph recording/transient capture/online power and energy modes (waiting or in progress), the instrument does not auto-shutdown. In other test modes, after 15 minutes of inactivity, it prompts for auto-shutdown in 1 minute. | |
| Working humidity | <80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030409000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030409000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



