VICTOR(Double King Industrial Holdings) VICTOR 2004A
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR 2004A |
| LCSC Part # | C7463781 |
| Packaging | - |
| Customer # | |
| Key Attributes | Signal Generator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Signal Generator | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| Working humidity | (+35°C or below: ≤90% relative humidity, +35°C to +40°C: ≤60% relative humidity) | |
| Sampling rate | 160MSa/S | |
| Storage temperature | ~10℃~60℃ | |
| voltage | 200-240V | |
| resolving power | 480×320 | |
| working temperature | 10C~+40℃ | |
| frequency | 45-65Hz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 227.2935 | $ 227.29 |
Standard Packaging6/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8543201000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8543201000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



