VICTOR(Double King Industrial Holdings) VICTOR S1010
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR S1010 |
| LCSC Part # | C7463740 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analyzers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| colour | White | |
| frequency | 9.000kHz~1.000009GHz | |
| voltage | 100Vto240V | |
| resolving power | 1HZ | |
| passageway | - | |
| display | 9 inches | |
| source | 100~240VAC、50/60Hz | |
| size | 375mm*185mm*120mm | |
| accuracy | <5% Typical Value | |
| working temperature | 0-40℃ | |
| Working humidity | 0°C to 30°C, ≤95% relative humidity; 30°C to 40°C, ≤75% relative humidity | |
| power dissipation | 28W (Nominal Value) | |
| Storage temperature | ~20℃-60℃ | |
| current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 891.1774 | $ 891.18 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030409000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030409000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



