LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICTOR(Double King Industrial Holdings) VICTOR S1005 product image
  • VICTOR S1005 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VICTOR(Double King Industrial Holdings) VICTOR S1005

Manufacturer
MPN
VICTOR S1005
LCSC Part #
C7463738
Packaging
-
Customer #
Key Attributes
Analyzers
Datasheetpdf iconVICTOR(Double King Industrial Holdings) VICTOR S1005
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 719.7612$ 719.76
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Analyzers
ManufacturerVICTOR(Double King Industrial Holdings)
Packaging-
colourWhite
frequency9.000kHz~500.009MHz
power dissipation28W (Nominal Value)
Storage temperature~20℃-60℃
voltage100Vto240V
resolving power1HZ
display9 inches
source100~240VAC、50/60Hz
size375mm*185mm*120mm
accuracy<5% Typical Value
working temperature0-40℃
Working humidity0°C to 30°C, ≤95% relative humidity; 30°C to 40°C, ≤75% relative humidity

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitBox