VICTOR(Double King Industrial Holdings) VICTOR 63H
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR 63H |
| LCSC Part # | C7463727 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analyzers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| colour | Black | |
| frequency | 0.5Hz~20KHz | |
| current | - | |
| voltage | - | |
| passageway | 8-channel vibration signal can be connected with magnetic-electric speed sensor or eddy current sensor or acceleration sensor; 1-channel key phase signal can be connected with GT-1 photoelectric sensor or eddy current sensor | |
| resolving power | A/D sampling resolution | |
| Measuring range | - | |
| Temperature measurement accuracy | - | |
| source | DC24V | |
| size | 210*172*75mm | |
| working temperature | - | |
| speed | 30~100000 RPM, Error <±1 RPM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7765.836 | $ 7765.84 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Analyzers | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| colour | Black | |
| frequency | 0.5Hz~20KHz | |
| current | - | |
| voltage | - | |
| passageway | 8-channel vibration signal can be connected with magnetic-electric speed sensor or eddy current sensor or acceleration sensor; 1-channel key phase signal can be connected with GT-1 photoelectric sensor or eddy current sensor | |
| resolving power | A/D sampling resolution | |
| Measuring range | - | |
| Temperature measurement accuracy | - | |
| source | DC24V | |
| size | 210*172*75mm | |
| working temperature | - | |
| speed | 30~100000 RPM, Error <±1 RPM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



