LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICTOR(Double King Industrial Holdings) VICTOR DGZ-5 product image
  • VICTOR DGZ-5 thumbnail 1
  • VICTOR DGZ-5 thumbnail 2
  • VICTOR DGZ-5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VICTOR(Double King Industrial Holdings) VICTOR DGZ-5

Manufacturer
MPN
VICTOR DGZ-5
LCSC Part #
C7463712
Packaging
-
Customer #
Key Attributes
Analyzers
Datasheetpdf iconVICTOR(Double King Industrial Holdings) VICTOR DGZ-5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 814.4661$ 814.47
Standard Packaging6/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Analyzers
ManufacturerVICTOR(Double King Industrial Holdings)
Packaging-
range5000N
Minimum graduation value1N
current-
voltage-
resolving power-
Measuring range-;10%-90%
Temperature measurement accuracy-
source7.2V 1.2V*6 NiMH Battery Pack
size-
accuracy≤±5%
working temperature-
Working humidity-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitBox