LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICTOR(Double King Industrial Holdings) VICTOR 380J product image
  • VICTOR 380J thumbnail 1
  • VICTOR 380J thumbnail 2
  • VICTOR 380J thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VICTOR(Double King Industrial Holdings) VICTOR 380J

Manufacturer
MPN
VICTOR 380J
LCSC Part #
C7463711
Packaging
-
Customer #
Key Attributes
Analyzers
Datasheetpdf iconVICTOR(Double King Industrial Holdings) VICTOR 380J

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Analyzers
ManufacturerVICTOR(Double King Industrial Holdings)
Packaging-
resolving power260*200
Measuring range~10~120℃
Temperature measurement accuracy±5℃ or ±5%
sourcePress Power Button for 1 Second to Turn On, 3 Seconds to Turn Off
sizeStandard Configuration (Single Base Plate: 220*172mm, Height 241mm)
working temperature~10℃~55℃
Working humidity<95%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3
Sales UnitBox
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 753.8545$ 753.85
Standard Packaging3/Full
Better price for more quantity?
$