LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROLIT mi19-700-10 product image
  • mi19-700-10 thumbnail 1
  • mi19-700-10 thumbnail 2
  • mi19-700-10 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROLIT mi19-700-10RoHS

Manufacturer
MPN
mi19-700-10
LCSC Part #
C7449647
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2027.0411$ 2027.04
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
ManufacturerMICROLIT
Packaging-
Environmental humidityRelative Humidity <85% RH (Non-Condensing)
Shell material-
powerHost: 3w
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy-
work environment(5-40)℃
working voltage-
Repeatability<±3%
Power supply-
Probe length-
response time-
Working current-
Display error<±8%
stability-
Detection scope(50-800)g/L
Over range alarm-
weightHost: 1kg
resolving power-
Detecting gas types-
Charging interface-
Remarks-
Appearance dimensions215×150×110mm
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-