LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
talboys TS1901341 product image
  • TS1901341 thumbnail 1
  • TS1901341 thumbnail 2
  • TS1901341 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

talboys TS1901341RoHS

Manufacturer
MPN
TS1901341
LCSC Part #
C7449444
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
Manufacturertalboys
Packaging-
Power supply3.7V lithium battery
Gaobao-
response time<60 seconds
Display error-
Underreporting-
Detection scope-
Protection level-
Alarm point-
resolving power-
Charging interfacemicro USB DC 5V
Automatic shutdown-
Detecting gas typesCarbon Monoxide/Hydrogen Sulfide/Oxygen/Combustible Gas
Indication method-
Appearance dimensions114.50mm×64.40mm×44.50mm
function-
Detection method-
Alarm value setting-
accuracy±10%
work environment-10℃~50°C/15%~95%RH(Standard)
category4-in-1 Gas Detector
range-
working voltage-
Detector length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 557.0896$ 557.09
Standard Packaging1/Full
Better price for more quantity?
$