LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
talboys TS1901329 product image
  • TS1901329 thumbnail 1
  • TS1901329 thumbnail 2
  • TS1901329 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

talboys TS1901329RoHS

Manufacturer
MPN
TS1901329
LCSC Part #
C7449432
Packaging
-
Customer #
Key Attributes
Gas Detectors RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 160.5187$ 160.52
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Gas Detectors
Manufacturertalboys
Packaging-
Environmental humidity<95%RH (Non-Condensing)
Shell material-
power-
Environmental pressure-
Speed time-
Working hours-
Internal dimensions-
Slipping height-
Gaobao-
Preheating time-
Underreporting-
Protection level-
Alarm point-
Automatic shutdown-
Indication method-
function-
accuracy-
work environment~10℃-50°C
working voltage-
Power supply-
response timeT90<10 Seconds
Probe length-
Display error≤5%f.S
Detection scope0~100%LEL
Over range alarm-
weight-
resolving power0.1%LEL
Detecting gas types-
Charging interface-
Appearance dimensions160x66x31mm
RemarksWorking environment + ambient humidity
Detection method-
Alarm value setting-
category-
range-
Detector length-
Sampling method-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece