FOWLER Digital Ground Resistance Safety Tester 99-3030-167 1pc
| Manufacturer | |
| MPN | 99-3030-167 |
| LCSC Part # | C7447636 |
| Packaging | - |
| Customer # | |
| Key Attributes | FOWLER Digital Ground Resistance Safety Tester 99-3030-167 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Safety Compliance Testers | |
| Manufacturer | FOWLER | |
| Packaging | - | |
| Insulation Resistance Test Range | - | |
| Frequency Measurement Range | - | |
| Display Type | Digital | |
| Voltage Test Range | - | |
| Resistance Test Range | - | |
| Ground Resistance Test Range | 0Ω-30kΩ | |
| Operating Mode | Manual | |
| Type | Ground resistance | |
| Leakage Current Test Range | - | |
| DC Current Test Range | - | |
| DC Output Voltage Range | - | |
| Testable Parameters | Ground resistance | |
| AC Output Voltage Range | - | |
| Test Mode | 2-wire method / 3-wire method / 4-wire method | |
| AC Current Test Range | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1040.4475 | $ 1040.45 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



