baty 99-4040-555
| Manufacturer | |
| MPN | 99-4040-555 |
| LCSC Part # | C7445930 |
| Packaging | - |
| Customer # | |
| Key Attributes | V-A Meter RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/V-A Meter | |
| Manufacturer | baty | |
| Packaging | - | |
| AC Current | 0mA-20A | |
| Clamp Size | 8mm | |
| AC Voltage | 0-500V | |
| Communication Method | - | |
| Display Type | Digital | |
| Appearance Type | Dual Clamp | |
| Data Hold | Support | |
| Function | AC voltage; AC current; power factor; reactive power; active power; phase; phase sequence discrimination; apparent power |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 428.7974 | $ 428.80 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/V-A Meter | |
| Manufacturer | baty | |
| Packaging | - | |
| AC Current | 0mA-20A | |
| Clamp Size | 8mm | |
| AC Voltage | 0-500V | |
| Communication Method | - | |
| Display Type | Digital | |
| Appearance Type | Dual Clamp | |
| Data Hold | Support | |
| Function | AC voltage; AC current; power factor; reactive power; active power; phase; phase sequence discrimination; apparent power |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9028309000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9028309000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



