baty Digital Low Resistance Meter 99-4040-549 1mΩ-30kΩ 1pc
| Manufacturer | |
| MPN | 99-4040-549 |
| LCSC Part # | C7445927 |
| Packaging | - |
| Customer # | |
| Key Attributes | baty Digital Low Resistance Meter 99-4040-549 1mΩ-30kΩ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Resistance Testers | |
| Manufacturer | baty | |
| Packaging | - | |
| Test Current | 4A | |
| measurement method | Four-wire method | |
| Measurement Range | 1mΩ-30kΩ | |
| Display Type | Digital Type | |
| type | Low resistance measurement instrument |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 805.6187 | $ 805.62 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030390000 |
| USHTS | 9030390100 |
| TARIC | 9030390000 |
| CAHTS | 9030390000 |
| BRHTS | 90303990 |
| INHTS | 90303900 |
| MXHTS | 9030.39.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030390000 |
| USHTS | 9030390100 |
| TARIC | 9030390000 |
| Type | Details |
|---|---|
| CAHTS | 9030390000 |
| BRHTS | 90303990 |
| INHTS | 90303900 |
| MXHTS | 9030.39.01 |



