LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Forant 84550277 product image
  • 84550277 thumbnail 1
  • 84550277 thumbnail 2
  • 84550277 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Forant Digital Dielectric Strength Safety Tester 84550277 1pcRoHS

Manufacturer
MPN
84550277
LCSC Part #
C7444194
Packaging
-
Customer #
Key Attributes
Forant Digital Dielectric Strength Safety Tester 84550277 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23100.1708$ 23100.17
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Safety Compliance Testers
ManufacturerForant
Packaging-
Insulation Resistance Test Range-
Frequency Measurement Range-
Voltage Test RangeAC 0.5kV~10kV DC 0.5kV~10kV
Display TypeDigital
Resistance Test Range-
Ground Resistance Test Range-
Operating ModeManual
TypePressure resistance
Leakage Current Test Range-
DC Current Test Range-
Testable ParametersPressure resistance
DC Output Voltage Range-
AC Output Voltage Range-
Test Mode-
AC Current Test Range5μA-20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece