LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Forant 84550263 product image
  • 84550263 thumbnail 1
  • 84550263 thumbnail 2
  • 84550263 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Forant Digital Multi-Function Safety Tester 84550263 1pcRoHS

Manufacturer
MPN
84550263
LCSC Part #
C7444186
Packaging
-
Customer #
Key Attributes
Forant Digital Multi-Function Safety Tester 84550263 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6237.0465$ 6237.05
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Safety Compliance Testers
ManufacturerForant
Packaging-
Insulation Resistance Test Range-
Frequency Measurement Range-
Display TypeDigital
Voltage Test RangeAC 0.2kV~5kV DC 0.2kV~6kV
Resistance Test Range-
Ground Resistance Test Range-
Operating ModeManual
TypeAll-in-one
Leakage Current Test Range-
DC Current Test Range0-10mA
DC Output Voltage Range-
Testable ParametersGround resistance / Leakage current / Withstand voltage
AC Output Voltage Range-
Test Mode-
AC Current Test Range0-20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece