HGSEMI LM1117M3-5.0/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM1117M3-5.0/TR-HG |
| LCSC Part # | C7432338 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM1117 is a positive-voltage-output low-dropout three-terminal linear voltage regulator with a dropout voltage of 1.2V at 300mA output current. LM1117 is available in fixed and adjustable output voltage versions. The fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and the adjustable version offer 1% voltage accuracy; fixed voltage versions offer 2% output voltage accuracy. LM1117 integrates internal overtemperature protection and current limiting circuits, making it suitable for a wide range of electronic products. LM1117 is a low-dropout regulator whose pass element consists of an NPN transistor driven by a PNP transistor; the dropout voltage is defined as: VDROP = VBE + VSAT. LM1117 is available in both fixed and adjustable versions with output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. An on-chip thermal shutdown circuit provides overload and overtemperature protection against excessive junction temperatures caused by elevated ambient temperatures. To ensure stability of the LM1117, the adjustable version requires a minimum 22μF tantalum capacitor on the output, while the fixed voltage version may use a smaller capacitor depending on the specific application. In general, the stability of a linear regulator decreases as output current increases.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output versions
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: only 1.2V at 300mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C ~ 85°C
Applications
- Laptops, PDAs, and notebook computers
- Battery chargers
- SCSI-II active termination
- Mobile phones
- Cordless phones
- Battery-powered systems
- Portable devices
- Post-regulation for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0943 | $ 0.47 |
| 50+ | $ 0.075 | $ 3.75 |
| 150+ | $ 0.0653 | $ 9.80 |
| 500+ | $ 0.058 | $ 29.00 |
| 3,000+ | $ 0.0522 | $ 156.60 |
| 6,000+ | $ 0.0493 | $ 295.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM1117 is a positive-voltage-output low-dropout three-terminal linear voltage regulator with a dropout voltage of 1.2V at 300mA output current. LM1117 is available in fixed and adjustable output voltage versions. The fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and the adjustable version offer 1% voltage accuracy; fixed voltage versions offer 2% output voltage accuracy. LM1117 integrates internal overtemperature protection and current limiting circuits, making it suitable for a wide range of electronic products. LM1117 is a low-dropout regulator whose pass element consists of an NPN transistor driven by a PNP transistor; the dropout voltage is defined as: VDROP = VBE + VSAT. LM1117 is available in both fixed and adjustable versions with output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. An on-chip thermal shutdown circuit provides overload and overtemperature protection against excessive junction temperatures caused by elevated ambient temperatures. To ensure stability of the LM1117, the adjustable version requires a minimum 22μF tantalum capacitor on the output, while the fixed voltage version may use a smaller capacitor depending on the specific application. In general, the stability of a linear regulator decreases as output current increases.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output versions
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: only 1.2V at 300mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C ~ 85°C
Applications
- Laptops, PDAs, and notebook computers
- Battery chargers
- SCSI-II active termination
- Mobile phones
- Cordless phones
- Battery-powered systems
- Portable devices
- Post-regulation for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



