HGSEMI 74HC14DN
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC14DN |
| LCSC Part # | C7432324 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Low-power logic gate integrated circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;250mV | |
| Propagation Delay | 30ns@5V,47pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | 0℃~+60℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.3V;5.8V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Synchronous inverting clock input
- Industrial control applications (e.g., quiz buzzers, programmable equipment)
- Switch debouncing
- Digital signal inversion
- Digital logic driving
- Other application areas
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1318 | $ 0.66 |
| 50+ | $ 0.1119 | $ 5.60 |
| 150+ | $ 0.0982 | $ 14.73 |
| 500+ | $ 0.088 | $ 44.00 |
| 2,000+ | $ 0.0798 | $ 159.60 |
| 5,000+ | $ 0.0757 | $ 378.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;250mV | |
| Propagation Delay | 30ns@5V,47pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | 0℃~+60℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.3V;5.8V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Synchronous inverting clock input
- Industrial control applications (e.g., quiz buzzers, programmable equipment)
- Switch debouncing
- Digital signal inversion
- Digital logic driving
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



