HGSEMI LM4861BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4861BM/TR |
| LCSC Part # | C7432284 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.1W Audio Power Amplifier with Shutdown Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.13% | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2V~5V | |
| Output Power | 1.2W×1@8Ω;1.5W×1@8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4861B is a mono bridge-mode audio power amplifier capable of delivering 1W of continuous average power into an 8Ω load at 5V supply with less than 10% THD. To conserve battery life in portable devices, driving the SHUTDOWN pin high places the LM4861B into a micro-power shutdown mode (IQ = 0.6μA typical).
This series of audio power amplifiers is specifically designed to deliver high-power, high-fidelity audio output. Operating from 2.0V to 5.0V supply voltage, it supports low-voltage operation with minimal external components. Since the LM4861B requires no output coupling capacitors, bootstrap capacitors, or impedance matching networks, it is an ideal choice for low-power portable systems.
The LM4861B also features thermal shutdown protection, unity-gain stability, and externally configurable gain.
Features
- No output coupling capacitors, bootstrap capacitors, or output impedance equalization network required
- Unity-gain stable, externally configurable gain
- Package: SOP-8 / MSOP-8
Applications
- Bluetooth speaker
- Portable computer
- Radio system
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.242 | $ 1.21 |
| 50+ | $ 0.1901 | $ 9.51 |
| 150+ | $ 0.1678 | $ 25.17 |
| 500+ | $ 0.14 | $ 70.00 |
| 2,500+ | $ 0.1276 | $ 319.00 |
| 5,000+ | $ 0.1202 | $ 601.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.13% | |
| Features | Enable/shutdown function | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2V~5V | |
| Output Power | 1.2W×1@8Ω;1.5W×1@8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4861B is a mono bridge-mode audio power amplifier capable of delivering 1W of continuous average power into an 8Ω load at 5V supply with less than 10% THD. To conserve battery life in portable devices, driving the SHUTDOWN pin high places the LM4861B into a micro-power shutdown mode (IQ = 0.6μA typical).
This series of audio power amplifiers is specifically designed to deliver high-power, high-fidelity audio output. Operating from 2.0V to 5.0V supply voltage, it supports low-voltage operation with minimal external components. Since the LM4861B requires no output coupling capacitors, bootstrap capacitors, or impedance matching networks, it is an ideal choice for low-power portable systems.
The LM4861B also features thermal shutdown protection, unity-gain stability, and externally configurable gain.
Features
- No output coupling capacitors, bootstrap capacitors, or output impedance equalization network required
- Unity-gain stable, externally configurable gain
- Package: SOP-8 / MSOP-8
Applications
- Bluetooth speaker
- Portable computer
- Radio system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



