HGSEMI HG809SM3-2.93/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG809SM3-2.93/TR |
| LCSC Part # | C7432265 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low Voltage Reset Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+95℃@(TA) | |
| Reset Timeout | 200ms | |
| output type | - | |
| Reset Active Level | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 5.5uA | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HG809X series is a three-port low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal to the host processor. This series monitors fixed voltages from 1.0V to 5.0V, is easy to apply, and requires no external components.
Features
AI Translation
- Low power consumption: 5.5μA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM write protection
- Critical MP power supply monitoring
- Embedded systems
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0427 | $ 0.43 |
| 100+ | $ 0.0338 | $ 3.38 |
| 300+ | $ 0.0293 | $ 8.79 |
| 3,000+ | $ 0.026 | $ 78.00 |
| 6,000+ | $ 0.0233 | $ 139.80 |
| 9,000+ | $ 0.0219 | $ 197.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+95℃@(TA) | |
| Reset Timeout | 200ms | |
| output type | - | |
| Reset Active Level | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 5.5uA | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HG809X series is a three-port low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal to the host processor. This series monitors fixed voltages from 1.0V to 5.0V, is easy to apply, and requires no external components.
Features
AI Translation
- Low power consumption: 5.5μA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM write protection
- Critical MP power supply monitoring
- Embedded systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



