LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM1117IMP-ADJ/TR product image
  • LM1117IMP-ADJ/TR thumbnail 1
  • LM1117IMP-ADJ/TR thumbnail 2
  • LM1117IMP-ADJ/TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HGSEMI LM1117IMP-ADJ/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM1117IMP-ADJ/TR
LCSC Part #
C7432254
Packaging
SOT-223
Customer #
Key Attributes
1A LDO regulator circuit
Datasheetpdf iconHGSEMI LM1117IMP-ADJ/TR
In-Stock: 4,360
4,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.55
50+$ 0.0875$ 4.38
150+$ 0.0759$ 11.39
500+$ 0.0672$ 33.60
2,500+$ 0.0603$ 150.75
5,000+$ 0.0568$ 284.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingSOT-223
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece