LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LMV721M5/TR product image
  • LMV721M5/TR thumbnail 1
  • LMV721M5/TR thumbnail 2
  • LMV721M5/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LMV721M5/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LMV721M5/TR
LCSC Part #
C7432207
Packaging
SOT-23-5
Customer #
Key Attributes
11MHz CMOS Rail-to-Rail IO Opamps
Datasheetpdf iconHGSEMI LMV721M5/TR
In-Stock: 2,235
2,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.191$ 0.96
50+$ 0.15$ 7.50
150+$ 0.1324$ 19.86
500+$ 0.1105$ 55.25
3,000+$ 0.1007$ 302.10
6,000+$ 0.0949$ 569.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage3.5mV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)64dB
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Quiescent Current1.1mA
Gain Bandwidth Product11MHz
Input Voltage Noise Density8nV/√Hz@10kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV72X have a high gain-bandwidth product of 11 MHz, a slew rate of 9V/µs, and a quiescent current of 1.1mA per amplifier at 5V. The LMV721N has a power-down disable feature that reduces the supply current to 90nA. The LMV72X are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for LMV72X. They are specified over the extended industrial temperature range (-40℃ to +125℃). The operating range is from 2.1V to 5.5V. The LMV721 single is available in Green SC70-5, SOT23-5, SOP-8 and MSOP-8 packages. The LMV722 dual is available in Green SOP-8 and MSOP-8 packages. The LMV724 Quad is available in Green SOP-14 and TSSOP-14 packages. The LMV721N single with shutdown is available in Green SOT23-6 and SC70-6 packages.

Features

AI Translation
  • Single-Supply Operation from +2.1V ~ +5.5V
  • Rail-to-Rail Input / Output
  • Gain-Bandwidth Product: 11MHz (Typ.)
  • Low Input Bias Current: 1pA (Typ.)
  • Low Offset Voltage: 3.5mV (Max.)
  • High Slew Rate: 9V/µs
  • Settling Time to 0.1% with 2V Step: 0.3µs
  • Low Noise: 8nV/√Hz @10kHz
  • Quiescent Current: 1.1mA per Amplifier (Typ.)
  • Operating Temperature: -40℃ ~ +125℃
  • Small Package: LMV721 Available in SOT23-5, SC70-5, SOP-8 and MSOP-8 Packages; LMV722 Available in SOP-8 and MSOP-8 Packages; LMV724 Available in SOP-14 and TSSOP-14 Packages; LMV721N Available in SOT23-6 and SC70-6 Packages

Applications

AI Translation
  • Sensors
  • Audio
  • Active Filters
  • Handheld Test Equipment
  • Cellular and Cordless Phones
  • Battery-Powered Instrumentation
  • Laptops and PDAs
  • A/D Converters