HGSEMI MAX3078EIM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX3078EIM/TR |
| LCSC Part # | C7432204 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V RS485 transceiver with hot-swap, fail-safe, and ±16kV ESD protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3070E–MAX3078E are +3.3V single-supply RS-485/RS-422 transceivers with ±16kV ESD protection. These devices integrate failsafe circuitry that guarantees a logic-high output at the receiver when the receiver inputs are open, shorted, or all transmitters on the bus are disabled. All devices support hot-swap capability, suppressing fault transients on the bus during power-up or hot-insertion events. The MAX3070E–MAX3075E feature slew-rate-limited drivers to reduce EMI and minimize signal reflections caused by improper cable termination, supporting error-free data transmission up to 500kbps; the MAX3076E/MAX3077E/MAX3078E feature no slew-rate limiting, enabling data rates up to 16Mbps. The MAX3072E/MAX3075E/MAX3078E are designed for half-duplex communication, while the MAX3070E/MAX3071E/MAX3073E/MAX3074E/MAX3076E/MAX3077E are intended for full-duplex communication. All devices feature 1/8 unit load receiver input impedance, allowing up to 256 transceivers on the bus. The family is available in commercial and industrial temperature range versions in multiple package options.
Features
- True fail-safe receiver (except MAX3071E/MAX3074E/MAX3077E) with low-power shutdown mode
- DE and R̄Ē pins feature hot-swap input circuitry
- +3.3V supply voltage, supports up to 256 transceivers on the bus; slew-rate limiting for error-free data transmission (except MAX3076E/MAX3077E/MAX3078E)
- I/O ports with enhanced ESD protection (±16kV, IEC 61000-4-2 model)
- Pin-compatible drop-in replacement for SN65HVD72-78 series
Applications
- Digital electric meters, water meters & industrial control
- Routers & switches
- Instrumentation
- Level translation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6017 | $ 0.60 |
| 10+ | $ 0.4827 | $ 4.83 |
| 30+ | $ 0.4223 | $ 12.67 |
| 100+ | $ 0.3636 | $ 36.36 |
| 500+ | $ 0.3278 | $ 163.90 |
| 1,000+ | $ 0.3098 | $ 309.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3070E–MAX3078E are +3.3V single-supply RS-485/RS-422 transceivers with ±16kV ESD protection. These devices integrate failsafe circuitry that guarantees a logic-high output at the receiver when the receiver inputs are open, shorted, or all transmitters on the bus are disabled. All devices support hot-swap capability, suppressing fault transients on the bus during power-up or hot-insertion events. The MAX3070E–MAX3075E feature slew-rate-limited drivers to reduce EMI and minimize signal reflections caused by improper cable termination, supporting error-free data transmission up to 500kbps; the MAX3076E/MAX3077E/MAX3078E feature no slew-rate limiting, enabling data rates up to 16Mbps. The MAX3072E/MAX3075E/MAX3078E are designed for half-duplex communication, while the MAX3070E/MAX3071E/MAX3073E/MAX3074E/MAX3076E/MAX3077E are intended for full-duplex communication. All devices feature 1/8 unit load receiver input impedance, allowing up to 256 transceivers on the bus. The family is available in commercial and industrial temperature range versions in multiple package options.
Features
- True fail-safe receiver (except MAX3071E/MAX3074E/MAX3077E) with low-power shutdown mode
- DE and R̄Ē pins feature hot-swap input circuitry
- +3.3V supply voltage, supports up to 256 transceivers on the bus; slew-rate limiting for error-free data transmission (except MAX3076E/MAX3077E/MAX3078E)
- I/O ports with enhanced ESD protection (±16kV, IEC 61000-4-2 model)
- Pin-compatible drop-in replacement for SN65HVD72-78 series
Applications
- Digital electric meters, water meters & industrial control
- Routers & switches
- Instrumentation
- Level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



