HGSEMI TJA1040M/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | TJA1040M/TR |
| LCSC Part # | C7432165 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High-Speed Bus Receiver |
| Description | CAN Transceiver 70mA 4.75V~5.25V SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,131 
2,131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2914 | $ 0.29 |
10+ | $ 0.2525 | $ 2.53 |
30+ | $ 0.2353 | $ 7.06 |
100+ | $ 0.2151 | $ 21.51 |
500+ | $ 0.2057 | $ 102.85 |
1,000+ | $ 0.1995 | $ 199.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$