HGSEMI SP3232AEIMT/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | SP3232AEIMT/TR |
| LCSC Part # | C7432156 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | SP3232A RS-232 Line Driver and Receiver |
| Description | 3V~5.5V TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2536 | $ 1.27 |
50+ | $ 0.1992 | $ 9.96 |
150+ | $ 0.1758 | $ 26.37 |
500+ | $ 0.1467 | $ 73.35 |
2,500+ | $ 0.1337 | $ 334.25 |
5,000+ | $ 0.1259 | $ 629.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$