LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HG5532M/TR product image
  • HG5532M/TR thumbnail 1
  • HG5532M/TR thumbnail 2
  • HG5532M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI HG5532M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
HG5532M/TR
LCSC Part #
C7432138
Packaging
SOP-8
Customer #
Key Attributes
Dual Operational Amplifier HG5532
Datasheetpdf iconHGSEMI HG5532M/TR
In-Stock: 4,270
4,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0693$ 0.35
50+$ 0.0603$ 3.02
150+$ 0.0558$ 8.37
500+$ 0.0524$ 26.20
2,500+$ 0.0508$ 127.00
5,000+$ 0.0495$ 247.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate11V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Ib - Input Bias Current500nA
Common Mode Rejection Ratio(CMRR)100dB
Output Current-
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current-
Gain Bandwidth Product10MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-22V~+22V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Internally comprises two independent, low-noise dual operational amplifiers with internal frequency compensation. Features high slew rate and low output noise. Suitable for high-quality audio equipment, instrumentation and control systems, and similar applications.

Features

AI Translation
  • Internal frequency compensation
  • High DC voltage gain (approx. 100dB)
  • High slew rate (10V/us typ.)
  • Input noise voltage (8nV/√Hz, Δf = 1 kHz)

Applications

AI Translation
  • High-quality audio equipment
  • Instrumentation and control systems