HGSEMI MC1413BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MC1413BM/TR |
| LCSC Part # | C7432124 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 50V Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 20uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 5uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,795
1,795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1563 | $ 0.78 |
| 50+ | $ 0.1222 | $ 6.11 |
| 150+ | $ 0.1076 | $ 16.14 |
| 500+ | $ 0.0894 | $ 44.70 |
| 2,500+ | $ 0.0837 | $ 209.25 |
| 5,000+ | $ 0.0788 | $ 394.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 20uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 5uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



