HGSEMI NCP1252N
| Manufacturer | HGSEMIAsian Brands |
| MPN | NCP1252N |
| LCSC Part # | C7432117 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current Mode PWM Controller for Forward and Flyback Application |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~26V | |
| Topology | Forward;Flyback | |
| Features | Adjustable soft-start;Brown-in/Brown-out detection;Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Light load efficient mode;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3806 | $ 1.90 |
| 50+ | $ 0.2996 | $ 14.98 |
| 150+ | $ 0.264 | $ 39.60 |
| 500+ | $ 0.2203 | $ 110.15 |
| 2,000+ | $ 0.2008 | $ 401.60 |
| 4,000+ | $ 0.1895 | $ 758.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Operating Temperature | -25℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~26V | |
| Topology | Forward;Flyback | |
| Features | Adjustable soft-start;Brown-in/Brown-out detection;Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Light load efficient mode;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C7432117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



