HGSEMI TLC556M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TLC556M/TR |
| LCSC Part # | C7432114 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | SOP-14 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | Reset function | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 100mA | |
| Timer Number | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC556 timer is a dual-channel, multi-purpose CMOS digital-analog hybrid IC that can be conveniently configured as a Schmitt trigger, monostable multivibrator, or astable multivibrator. Thanks to its flexible and convenient usage, the TLC556 timer has found widespread application in waveform generation and conversion, measurement and control, home appliances, electronic toys, and many other fields. The TLC556 is available in DIP-14, SOP-14, and TSSOP-14 packages.
Applications
- Waveform generation and conversion
- Measurement and control
- Home appliances
- Electronic toys
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2523 | $ 1.26 |
| 50+ | $ 0.1981 | $ 9.91 |
| 150+ | $ 0.1749 | $ 26.24 |
| 500+ | $ 0.146 | $ 73.00 |
| 2,500+ | $ 0.1331 | $ 332.75 |
| 5,000+ | $ 0.1253 | $ 626.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | Reset function | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 100mA | |
| Timer Number | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC556 timer is a dual-channel, multi-purpose CMOS digital-analog hybrid IC that can be conveniently configured as a Schmitt trigger, monostable multivibrator, or astable multivibrator. Thanks to its flexible and convenient usage, the TLC556 timer has found widespread application in waveform generation and conversion, measurement and control, home appliances, electronic toys, and many other fields. The TLC556 is available in DIP-14, SOP-14, and TSSOP-14 packages.
Applications
- Waveform generation and conversion
- Measurement and control
- Home appliances
- Electronic toys
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



