HGSEMI LM311MM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM311MM/TR |
| LCSC Part # | C7432103 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | High-flexibility voltage comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Output Type | - | |
| Quiescent Current | 2.4mA | |
| Output Mode | - | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1.7nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1.7nA | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 200ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device operates from a 5V to 30V single supply or ±15V dual supply, making it a true general-purpose comparator. Its inputs can be electrically isolated from the system, and the output can be referenced to ground, the positive supply, or VEE. This flexibility allows it to drive DTL, RTL, TTL, or MOS logic levels. With 50mA output current capability and output switching voltage up to 50V, it is suitable for driving relays, indicator lamps, or solenoids.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1862 | $ 0.93 |
| 50+ | $ 0.1462 | $ 7.31 |
| 150+ | $ 0.1291 | $ 19.37 |
| 500+ | $ 0.1077 | $ 53.85 |
| 3,000+ | $ 0.0982 | $ 294.60 |
| 6,000+ | $ 0.0925 | $ 555.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Output Type | - | |
| Quiescent Current | 2.4mA | |
| Output Mode | - | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1.7nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1.7nA | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 200ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device operates from a 5V to 30V single supply or ±15V dual supply, making it a true general-purpose comparator. Its inputs can be electrically isolated from the system, and the output can be referenced to ground, the positive supply, or VEE. This flexibility allows it to drive DTL, RTL, TTL, or MOS logic levels. With 50mA output current capability and output switching voltage up to 50V, it is suitable for driving relays, indicator lamps, or solenoids.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



