FUET FSD-2310B-IC
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FSD-2310B-IC |
| LCSC Part # | C7422303 |
| Package | - |
| Customer # | |
| Description | 3.3kHz Piezoelectric 12V Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8137 | $ 0.81 |
10+ | $ 0.6558 | $ 6.56 |
30+ | $ 0.576 | $ 17.28 |
160+ | $ 0.4978 | $ 79.65 |
480+ | $ 0.45 | $ 216.00 |
960+ | $ 0.426 | $ 408.96 |
Standard Packaging 160/Full
Box | ||
Better price for more quantity?
$