Fengming YS-MBZ6636C03R16
| Manufacturer | FengmingAsian Brands |
| MPN | YS-MBZ6636C03R16 |
| LCSC Part # | C7421682 |
| Packaging | Through Hole,D=6.6mm |
| Customer # | |
| Key Attributes | Electromagnetic buzzer (externally driven) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | Through Hole,D=6.6mm | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 6.6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.7kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 3V | |
| Current Consumption | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3139 | $ 0.31 |
| 10+ | $ 0.2731 | $ 2.73 |
| 30+ | $ 0.2565 | $ 7.70 |
| 200+ | $ 0.2354 | $ 47.08 |
| 400+ | $ 0.2264 | $ 90.56 |
| 1,000+ | $ 0.2203 | $ 220.30 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



