Fengming YS-PBZ2310DYB12
| Manufacturer | FengmingAsian Brands |
| MPN | YS-PBZ2310DYB12 |
| LCSC Part # | C7421677 |
| Packaging | Through Hole,D=23mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 23mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | Through Hole,D=23mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 23mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.5kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 72
72 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5688 | $ 0.57 |
| 10+ | $ 0.4587 | $ 4.59 |
| 30+ | $ 0.4029 | $ 12.09 |
| 200+ | $ 0.3486 | $ 69.72 |
| 400+ | $ 0.3154 | $ 126.16 |
| 1,000+ | $ 0.2988 | $ 298.80 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | Through Hole,D=23mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 23mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.5kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



