Fengming YS-SBZ8530C05R30
| Manufacturer | FengmingAsian Brands |
| MPN | YS-SBZ8530C05R30 |
| LCSC Part # | C7421674 |
| Packaging | SMD,8.5x8.5mm |
| Customer # | |
| Key Attributes | 5V 8.5x8.5mm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | SMD,8.5x8.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 5V | |
| Current Consumption | 90mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3158 | $ 1.58 |
| 50+ | $ 0.248 | $ 12.40 |
| 150+ | $ 0.2189 | $ 32.84 |
| 1,000+ | $ 0.1827 | $ 182.70 |
| 2,000+ | $ 0.1665 | $ 333.00 |
| 5,000+ | $ 0.1568 | $ 784.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



