Chau Light ZSB1-2012C-12A-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSB1-2012C-12A-Z3 |
| LCSC Part # | C7420566 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5mA 3.4V 60° 100mW 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 458nm~473nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd~500mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 60° | |
| Illumination Color | - | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Dominant emission wavelength 458~473nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Optical indicators
- Indoor displays
- LCD backlighting
- Switches
- Signs
- Displays
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0192 | $ 0.38 |
| 200+ | $ 0.015 | $ 3.00 |
| 600+ | $ 0.0126 | $ 7.56 |
| 3,000+ | $ 0.0112 | $ 33.60 |
| 9,000+ | $ 0.01 | $ 90.00 |
| 21,000+ | $ 0.0093 | $ 195.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 0805 | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 458nm~473nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd~500mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 60° | |
| Illumination Color | - | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Dominant emission wavelength 458~473nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Optical indicators
- Indoor displays
- LCD backlighting
- Switches
- Signs
- Displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



