SHENG FENG SF4010SM24
| Manufacturer |
SHENG FENG
Asian Brands |
| Mfr. Part # | SF4010SM24 |
| LCSC Part # | C729741 |
| Package | - |
| Customer # | |
| Key Attributes | SHENG FENG DC fan 24V 40mm×40mm×11mm 1 piece |
| Description | DC Brushless Fans (BLDC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/DC Brushless Fans (BLDC) | |
| Manufacturer | SHENG FENG | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8837 | $ 0.88 |
10+ | $ 0.831 | $ 8.31 |
200+ | $ 0.6986 | $ 139.72 |
1,000+ | $ 0.6715 | $ 671.50 |
Standard Packaging 100/Full
Box | ||