Peerless by Tymphany D27TG05-06
| Manufacturer | |
| Mfr. Part # | D27TG05-06 |
| LCSC Part # | C7258193 |
| Package | - |
| Customer # | |
| Description | 5.83Ω Electromagnetic 1.12kHz 100W Speakers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Peerless by Tymphany | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 57.3307 | $ 57.33 |
210+ | $ 22.875 | $ 4803.75 |
510+ | $ 22.1113 | $ 11276.76 |
990+ | $ 21.7339 | $ 21516.56 |
Standard Packaging 30/Full
Bag | ||