HGSEMI SN65HVD72EIM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | SN65HVD72EIM/TR |
| LCSC Part # | C725335 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Hot-Swappable, Fail-Safe, ±16kV ESD Protected 3.3V RS485 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 115Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 405
405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3224 | $ 1.61 |
| 50+ | $ 0.2501 | $ 12.51 |
| 150+ | $ 0.2334 | $ 35.01 |
| 500+ | $ 0.1948 | $ 97.40 |
| 2,500+ | $ 0.1775 | $ 443.75 |
| 5,000+ | $ 0.1672 | $ 836.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 115Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 900uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C725335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



