LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TL431AM/TR product image
  • TL431AM/TR thumbnail 1
  • TL431AM/TR thumbnail 2
  • TL431AM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI TL431AM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TL431AM/TR
LCSC Part #
C725318
Packaging
SOP-8
Customer #
Key Attributes
Three-terminal adjustable precision reference circuit
Datasheetpdf iconHGSEMI TL431AM/TR
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.55
100+$ 0.0444$ 4.44
300+$ 0.039$ 11.70
2,500+$ 0.0317$ 79.25
5,000+$ 0.0284$ 142.00
10,000+$ 0.0268$ 268.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHGSEMI
PackagingSOP-8
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±1%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-25℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TL431 is a three-terminal adjustable, full-temperature-range stable shunt regulator. It features fast startup, low temperature drift, and low output impedance, making it an ideal replacement for Zener diodes in switching power supplies, charging circuits, and other adjustable regulator applications. The output voltage range is from Vref (2.5V) to the maximum cathode voltage (36V). Reference voltage tolerance is available in three accuracy grades: 0.5%, 1%, and 2.0% (at 25℃). Available in four packages: TO-92, SOT-23, SOP8, and SOT-89-3.

Features

AI Translation
  • Programmable precise output voltage: 2.5V - 36V
  • Low cathode current: 150uA (typical)
  • Low temperature drift: 5mV (typical)
  • Current capability: 150µA - 100mA
  • Low output noise
  • Wide operating temperature range: -40℃ ~ 85℃
  • Stable operation guaranteed with any capacitive load

Applications

AI Translation
  • Charging
  • Voltage Adapters
  • Switching Power Supplies
  • Graphics Cards
  • Precision Voltage References