Shikues SS36G
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SS36G |
| LCSC Part # | C719154 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMA |
| Description | Diode Independent 60V 3A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8,450 
8,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0404 | $ 0.40 |
100+ | $ 0.0319 | $ 3.19 |
300+ | $ 0.0277 | $ 8.31 |
1,000+ | $ 0.0245 | $ 24.50 |
5,000+ | $ 0.0219 | $ 109.50 |
10,000+ | $ 0.0206 | $ 206.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$