Shikues SS54G
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SS54G |
| LCSC Part # | C719150 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA |
| Description | Diode Independent 40V 5A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,660 
7,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0628 $ 0.0597 | $ 0.60 |
100+ | $ 0.0492 $ 0.0468 | $ 4.68 |
300+ | $ 0.0423 $ 0.0402 | $ 12.06 |
1,000+ | $ 0.0372 $ 0.0354 | $ 35.40 |
5,000+ | $ 0.0331 $ 0.0315 | $ 157.50 |
10,000+ | $ 0.0311 $ 0.0296 | $ 296.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$