SiTime SIT8008AI-32-33E-37.000000Y
| Manufacturer | |
| Mfr. Part # | SIT8008AI-32-33E-37.000000Y |
| LCSC Part # | C70717 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | LVCMOS HCMOS OSC 37MHz SMD5032-4P |
| Description | LVCMOS HCMOS Programmable Oscillator 37MHz 3.3V SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
911
911
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3772 | $ 0.38 |
10+ | $ 0.3335 | $ 3.34 |
30+ | $ 0.3154 | $ 9.46 |
100+ | $ 0.2912 | $ 29.12 |
500+ | $ 0.255 | $ 127.50 |
1,000+ | $ 0.2475 | $ 247.50 |
Standard Packaging 1000/Full
Reel | ||